G650-04023-01 | Coral Environmental Sensor Board
ATECC608A/BMP280/HDC2010/OPT3002 Ambient Light/Board Mount Pressure/Temperature and Humidity Sensor Development Board
Google LLCCoral Environmental Sensor Board provides temperature, light, and humidity sensors, paired with a secure element for IoT applications. Four Grove Connectors included for additional input.
The Environmental Sensor Board is an add-on board (also known as a pHAT or bonnet) that adds sensing capabilities to your Coral Dev Board or Raspberry Pi projects. (It includes an EEPROM for compatibility with Raspberry Pi boards.) The board provides atmospheric data such as light level, barometric pressure, temperature, and humidity. You can also attach additional sensors with the Grove connectors. The board also includes a secure cryptoprocessor with Google keys to enable connectivity with Google Cloud IoT Core services, allowing you to securely connect to the device and then collect, process, and analyze the sensor data.
Features
- 128x32 OLED display
- Ambient light sensor (OPT3002)
- Barometric pressure sensor (BMP280)
- Humidity / temperature sensor (HDC2010)
- Cryptoprocessor (ATECC608A) with Google keys
- 40-pin GPIO female connector
- Four Grove connectors: 1x UART 1x I2C 1x PWM 1x 3.3/5V analog
- General purpose button
- General purpose LED
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
9027.50.40.60
Type
Development Board
Supported Device
ATECC608A/BMP280/HDC2010/OPT3002
Supported Device Technology
Ambient Light/Board Mount Pressure/Temperature and Humidity
Interface Type
GPIO/I2C/PWM/UART
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
14
Product Length (mm)
65
Product Depth (mm)
30

