Arrow Electronic Components Online
G5V2H112DC|OMRON|limage
G5V2H112DC|OMRON|simage
Signal Relays

G5V2H112DC

Signal Relay 12VDC 1A DPDT(20.5x10.1x11.5)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    12.5
  • Coil Resistance (Ohm)
    960
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    7
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    300000
  • Mechanical Life (Operations)
    15000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Gold Alloy/Silver
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Fully Sealed
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    5
  • Product Length (mm)
    20.5
  • Product Depth (mm)
    10.1
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources