Arrow Electronic Components Online
G5V248DC|OMRON|limage
G5V248DC|OMRON|simage
Signal Relays

G5V248DC

Signal Relay 48VDC 2A DPDT(20.5x10.1x11.5)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    48
  • Coil Current (mA)
    12
  • Coil Resistance (Ohm)
    4K
  • Maximum Pick-Up Voltage
    36VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    7
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold Clad
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Package Type
    DIP
  • Product Weight (g)
    5
  • Product Length (mm)
    20.5
  • Product Depth (mm)
    10.1
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources