Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
20.8
Coil Resistance (Ohm)
1.152K
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
2
Operate Time (ms)
7
Relay Construction
Non-Latching
Contact Material
Silver/Gold Clad
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
65
Package Type
DIP
Product Weight (g)
5
Product Length (mm)
20.5
Product Depth (mm)
10.1
Product Height (mm)
11.5

