Arrow Electronic Components Online
G5V124DC|OMRON|simage
G5V124DC|OMRON|limage
Signal Relays

G5V124DC

Signal Relay 24VDC 1A SPDT(12.5x7.5x10)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    6.25
  • Coil Resistance (Ohm)
    3.84K
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    60
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    5
  • Release Time (ms)
    5
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    2
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources