Arrow Electronic Components Online
G5V2HDC5|OMRON|simage
G5V2HDC5|OMRON|limage
Signal Relays

G5V-2-H DC5

Signal Relay 5VDC 2A DPDT(20.5x10.1x12)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.41.00.05
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    72
  • Coil Resistance (Ohm)
    70
  • Maximum Contact Resistance (mOhm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    0.25VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    7
  • Release Time (ms)
    3
  • Mechanical Life (Operations)
    15000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold Clad
  • Maximum Switching Power
    60W|62.5VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Fully Sealed
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    6
  • Product Length (mm)
    20.5
  • Product Depth (mm)
    10.1
  • Product Height (mm)
    12
  • Bounce Time (ms)
    0.5@(Operate)/3.5@(Release)

Documentation and Resources

Datasheets
Design resources