Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.41.00.60
SVHC
Yes
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
3
Coil Current (mA)
50
Coil Resistance (Ohm)
60
Maximum Contact Resistance (mOhm)
100
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
2.4VDC
Minimum Dropout Voltage
0.3VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
60
Maximum Switching Current (A)
1
Operate Time (ms)
5
Release Time (ms)
5
Electrical Life (Operations)
100000
Mechanical Life (Operations)
5000000
Relay Construction
Non-Latching
Contact Material
Gold Alloy/Silver
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Seal Type
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
2
Product Length (mm)
12.5
Product Depth (mm)
7.5
Product Height (mm)
10
Family/Series
G5V-1
ALIAS
G5V-1 DC3, G5V-1 3VDC
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

