Arrow Electronic Components Online
G5RLK1EDC5|OMRON|simage
G5RLK1EDC5|OMRON|limage
Power Relays

G5RLK1EDC5

Power Relay 5VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    150
  • Coil Resistance (Ohm)
    33.3
  • Maximum Pick-Up Voltage
    3.5VDC
  • Minimum Dropout Voltage
    3.5VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    24
  • Maximum Switching Current (A)
    16(NO)/5(NC)
  • Operate Time (ms)
    10
  • Release Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Double Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    10
  • Product Length (mm)
    29
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    15.7
Order Quantity

Documentation and Resources

Datasheets
Design resources