Arrow Electronic Components Online
G5RL1EAC115120|OMRON|simage
G5RL1EAC115120|OMRON|limage
Power Relays

G5RL-1-E AC115/120

Power Relay 115/120VAC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • AC Coil Voltage (V)
    115|120
  • Coil Current (mA)
    5.7
  • Coil Resistance (Ohm)
    11.6K
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    90VAC
  • Minimum Dropout Voltage
    18VAC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    24
  • Maximum Switching Current (A)
    16(NO)/5(NC)
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • Electrical Life (Operations)
    50000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    10
  • Product Length (mm)
    29
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    15.7

Documentation and Resources

Datasheets
Design resources