Arrow Electronic Components Online
G5Q1AHRHAVHDC12|OMRON|simage
G5Q1AHRHAVHDC12|OMRON|limage
Power Relays

G5Q-1A-HR-HA-VH DC12

Power Relay 12VDC 10A SPST-NO(20.3x10.3x16.2)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    37.5
  • Coil Resistance (Ohm)
    320
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    6.7
  • Product Length (mm)
    20.3
  • Product Depth (mm)
    10.3
  • Product Height (mm)
    16.2

Documentation and Resources

Datasheets
Design resources