Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
80
Coil Resistance (Ohm)
63
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
0.25VDC
Maximum AC Switching Voltage (V)
277
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
5(NO)/3(NC)DC|10(NO)/3(NC)AC
Operate Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
6.5
Product Length (mm)
20.3
Product Depth (mm)
10.3
Product Height (mm)
16.2
Order Quantity

