Arrow Electronic Components Online
Connector Telephone and Telecom

G53-48NV-011B

Conn RJ-45 RCP 32 POS 1.27mm Press Fit RA Thru-Hole 64 Terminal 4 Port Tray

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    64
  • Number of Contacts
    32
  • Number of Ports
    4
  • Number of Loaded Positions
    32
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel|Tin
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Stacked
  • Product Length (mm)
    35.76
  • Product Depth (mm)
    41.12
  • Product Height (mm)
    29.59
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources