Arrow Electronic Components Online
G4W1112PUSTV8HPDC12|OMRON|simage
G4W1112PUSTV8HPDC12|OMRON|limage
Power Relays

G4W-1112P-US-TV8-HP DC12

Power Relay 12VDC 15A SPST-NO(30.48x19.5x30.5)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    66.7
  • Coil Resistance (Ohm)
    180
  • Maximum Pick-Up Voltage
    9.6VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    15
  • Maximum Switching Power
    3.75kVA
  • Operate Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    29
  • Product Length (mm)
    30.48
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    30.5

Documentation and Resources

Datasheets
Design resources