Arrow Electronic Components Online
G4E180AB0915|EBMPAPST|simage
G4E180AB0915|EBMPAPST|limage
Blowers and Fans

G4E180-AB09-15

AC Blower Centrifugal Ball Bearing 115V 350CFM 65dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    146
  • Maximum Airflow (CFM)
    350
  • Noise Level (dB)
    65
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    45
  • Product Length (Metric) (mm)
    261
  • Product Depth (Metric) (mm)
    281
  • Product Height (Metric) (mm)
    125
Order Quantity

Documentation and Resources

Datasheets
Design resources