Arrow Electronic Components Online
G4D180BD0402|EBMPAPST|simage
G4D180BD0402|EBMPAPST|limage
Blowers and Fans

G4D180-BD04-02

AC Blower Centrifugal Ball Bearing 230V/400V 296 X 332 X 183mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230|400
  • Line Current (A)
    0.6|0.75|0.35|0.4
  • Power Rating (W)
    185|250
  • Typical Speed (r/min)
    1300|1450
  • Maximum Pressure
    0Pa|50Pa
  • Bearings
    Ball
  • Shape
    Rectangular
  • Size (Metric) (mm)
    296 X 332 X 183
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60|30
  • Product Weight (g)
    5400
  • Product Length (Metric) (mm)
    296
  • Product Depth (Metric) (mm)
    332
  • Product Height (Metric) (mm)
    183

Documentation and Resources

Datasheets
Design resources