Arrow Electronic Components Online
G4A1AE24DC|OMRON|simage
G4A1AE24DC|OMRON|limage
Power Relays

G4A1AE24DC

Power Relay 24VDC 20A SPST-NO(30.5x16x33.5)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    37.5
  • Coil Resistance (Ohm)
    640
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    20
  • Maximum Switching Power
    5kVA
  • Operate Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    0.25Quick Connect/PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    23
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    16
  • Product Height (mm)
    33.5

Documentation and Resources

Datasheets
Design resources