Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.60
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
5
Coil Current (mA)
180
Coil Resistance (Ohm)
27.8
Maximum Pick-Up Voltage
3.5VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
250
Maximum Switching Current (A)
20
Maximum Switching Power
5kVA
Operate Time (ms)
20
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
0.25Quick Connect/PC Pin
Number of Terminals
4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
23
Product Length (mm)
30.5
Product Depth (mm)
16
Product Height (mm)
33.5
We don't have prices now, please check later.
Order Quantity

