Arrow Electronic Components Online
G40H2132211HR|FCI|simage
G40H2132211HR|FCI|limage
Connector SCSI

G40H2132211HR

Conn Mini-SAS RCP 36 POS 0.75mm Solder ST SMD 36 Terminal 1 Port Reel

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini-SAS
  • Gender
    RCP
  • Number of Terminals
    36
  • Number of Contacts
    36
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.75
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    250
  • Product Length (mm)
    12.16
  • Product Depth (mm)
    14.17
  • Product Height (mm)
    12.41
  • Mounting
    Surface Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources