Solid State Relays - SSRs
G3VM61VY4TR05 | MOS FET Relay
Relay SSR 25mA 1.4V DC-IN 0.7A 60V AC/DC-OUT 4-Pin SOP T/R
OmronThis MOS FET relay offers greater capacity than previous high sensitivity MOS FET relay models. The 61VY4 supports 60V and operates with less than 1mA of driving current.
Key features & benefits
- 700mA @ 60V
- Supports low power switching for up to 60V loads
- High Sensitivity
- 1mA maximum driving current
Target Applications
- Semiconductor test equipment
- Test & Measurement equipment
- Communication equipment
- Security equipment
- Industrial equipment
- Amusement equipment
Product Images
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.30
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
60
Maximum Output Current (A)
0.7
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
3750
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
4.55
Package Length
3.7
PCB changed
4
Standard Package Name
SO
Supplier Package
SOP
Pin Count
4

