Arrow Electronic Components Online
G3VM2FLTR|OMRON|simage
G3VM2FLTR|OMRON|limage
Solid State Relays - SSRs

G3VM2FLTR

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.3
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    280
  • Maximum Output Current (A)
    0.1
  • Output Device
    MOSFET
  • Output Type
    DC|AC
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    4.58
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD
  • Pin Count
    4
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources