Arrow Electronic Components Online
G3VM61VRTR|OMRON|limage
G3VM61VRTR|OMRON|simage
Solid State Relays - SSRs

G3VM-61VR(TR)

Relay SSR 1.4V AC/DC-IN 4-Pin SOP T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.30
  • Automotive
    No
  • PPAP
    No
  • Input Type
    AC|DC
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    1.4
  • Output Device
    MOSFET
  • Maximum Turn-On Time (ms)
    3
  • Maximum Turn-Off Time (ms)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    4.55
  • Package Length
    3.7
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources