Solid State Relays - SSRs
G3VM-61PR1(TR05)
Relay SSR 50mA 1.3V DC-IN 0.12A 48V AC/DC-OUT 4-Pin USOP T/R
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.30
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
48
Maximum Output Current (A)
0.12
Output Device
MOSFET
Output Type
AC|DC
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65
Package Width
2.85
Package Length
2.2
PCB changed
4
Standard Package Name
SO
Supplier Package
USOP
Pin Count
4
We don't have prices now, please check later
Order Quantity

