Arrow Electronic Components Online
G3VM61HR1TR05|OMRON|simage
G3VM61HR1TR05|OMRON|limage

G3VM-61HR1(TR05)

Relay SSR 25mA 1.48V DC-IN 6.6A 60V AC/DC-OUT 6-Pin SOP T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.18
  • Maximum Input Voltage (V)
    1.48
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    6.6
  • Output Device
    MOSFET
  • Output Type
    DC, AC
  • Minimum Load Current (mA)
    3300
  • I/O Isolation Voltage (V)
    1500(RMS)(Max)
  • Maximum Off-State Leakage Current (uA)
    0.02
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Turn-On Time (ms)
    5
  • Maximum Turn-Off Time (ms)
    1
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max) - 0.1
  • Package Width
    4.4
  • Package Length
    6.3
  • PCB changed
    6
  • Supplier Package
    SOP
  • Pin Count
    6
  • Family/Series
    G3VM-61HR1
  • ALIAS
    G3VM-61HR1 (TR05)
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500(Min)

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources