ソリッドステートリレー - SSRs
G3VM-61HR
Solid State Relay 20mA 1.48V DC-IN 1.8A 60V AC/DC-OUT 6-Pin SOP Stick
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.18
Maximum Input Voltage (V)
1.48
Maximum Input Current (mA)
20
Maximum Output Voltage (V)
60
Maximum Output Current (A)
1.8
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
1500(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Stick
Mounting
Surface Mount
Package Height
1.9(Max)
Package Width
4.4
Package Length
6.3
PCB changed
6
Standard Package Name
SO
Supplier Package
SOP
Pin Count
6
Lead Shape
Gull-wing

