Arrow Electronic Components Online
No Image Available
Solid State Relays - SSRs

G3VM-41HR

Relay SSR 20mA 1.48V DC-IN 2A 40V AC/DC-OUT Stick

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.18
  • Maximum Input Voltage (V)
    1.48
  • Maximum Input Current (mA)
    20
  • Maximum Output Voltage (V)
    40
  • Maximum Output Current (A)
    2
  • Output Device
    MOSFET
  • Output Type
    AC, DC
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Maximum Off-State Leakage Current (uA)
    0.01
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Turn-On Time (ms)
    5
  • Maximum Turn-Off Time (ms)
    1
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Stick
Order Quantity

Documentation and Resources

Datasheets
Design resources