Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.41.00.30
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.18
Maximum Input Voltage (V)
1.48
Maximum Input Current (mA)
20
Maximum Output Voltage (V)
40
Maximum Output Current (A)
1
Output Device
MOSFET
Output Type
AC
I/O Isolation Voltage (V)
1500(RMS)
Maximum Off-State Leakage Current (uA)
1000
Typical Input to Output Capacitance (pF)
0.8
Maximum Turn-On Time (ms)
3
Maximum Turn-Off Time (ms)
0.5
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Stick
Mounting
Surface Mount
Package Height
1.9(Max)
Package Width
4.4
Package Length
3.9
PCB changed
4
Standard Package Name
SO
Supplier Package
SOP
Pin Count
4
Lead Shape
Gull-wing

