Arrow Electronic Components Online
G3VM41GR6|OMRON|simage
G3VM41GR6|OMRON|limage
Solid State Relays - SSRs

G3VM-41GR6

Solid State Relay 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick

Omron
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.3
  • Maximum Input Current (mA)
    30
  • Maximum Output Voltage (V)
    40
  • Maximum Output Current (A)
    0.12
  • Output Device
    MOSFET
  • Output Type
    DC|AC
  • I/O Isolation Voltage (V)
    1500
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Stick
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    4.4
  • Package Length
    3.9
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources