Solid State Relays - SSRs
G3VM-401BY
Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP Stick
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.49.80.00
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
320
Maximum Output Current (A)
0.12
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
5000(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Stick
Mounting
Through Hole
Package Height
3.65 mm
Package Width
6.4 mm
Package Length
7.12 mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole

