Arrow Electronic Components Online
G3VM353D|OMRON|simage
G3VM353D|OMRON|limage
솔리드 스테이트 릴레이 - SSR

G3VM353D

Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin DIP SMD Stick

Omron
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.3
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    350
  • Maximum Output Current (A)
    0.15
  • Output Device
    MOSFET
  • Output Type
    AC, DC
  • I/O Isolation Voltage (V)
    2500
  • Circuit Arrangement
    1 Form B
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Stick
  • Mounting
    Surface Mount
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    4.58
  • PCB changed
    4
  • Supplier Package
    DIP SMD
  • Pin Count
    4
  • Family/Series
    G3VM
  • ALIAS
    G3VM-353D
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources