Arrow Electronic Components Online
No Image Available

G3VM-351VY

Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP Stick

Omron
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8536.41.00.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    1.4
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    350
  • Maximum Output Current (A)
    0.11
  • Output Device
    MOSFET
  • Output Type
    AC, DC
  • Minimum Load Current (mA)
    110
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Turn-On Time (ms)
    1
  • Maximum Turn-Off Time (ms)
    0.5
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Stick
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    4.55
  • Package Length
    3.7
  • PCB changed
    4
  • Supplier Package
    SOP
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources