Arrow Electronic Components Online
G3VM201G|OMRON|simage
G3VM201G|OMRON|limage
Solid State Relays - SSRs

G3VM201G

Solid State Relay 15mA 1.3V DC-IN 0.05A 200V AC/DC-OUT 4-Pin SOP Stick

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.3
  • Maximum Input Current (mA)
    15
  • Maximum Output Voltage (V)
    200
  • Maximum Output Current (A)
    0.05
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Stick
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    3.9 mm
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources