Arrow Electronic Components Online
G3VM101LRTR05|OMRON|simage
G3VM101LRTR05|OMRON|limage
Reduced Price
Solid State Relays - SSRs

G3VM-101LR(TR05)

Relay SSR 20mA 1.3V DC-IN 0.08A 1000V AC/DC-OUT 4-Pin SSOP T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.3
  • Maximum Input Current (mA)
    20
  • Maximum Output Voltage (V)
    1000
  • Maximum Output Current (A)
    0.08
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Maximum Off-State Leakage Current (uA)
    0.0002
  • Typical Input to Output Capacitance (pF)
    0.6
  • Maximum Turn-On Time (ms)
    0.3
  • Maximum Turn-Off Time (ms)
    0.3
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    3.8
  • Package Length
    2.04
  • PCB changed
    4
  • Supplier Package
    SSOP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources