Solid State Relays - SSRs
G3RV-SL700-A DC24
Solid State Relay 12mA 24V DC-IN 2A 240V AC-OUT 5-Pin
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Maximum Input Voltage (V)
24
Maximum Input Current (mA)
12
Maximum Output Voltage (V)
240
Maximum Output Current (A)
2
Output Device
Triac
Output Type
AC
Minimum Load Current (mA)
100
I/O Isolation Voltage (V)
2500
Maximum Off-State Leakage Current (uA)
5000
Maximum Turn-On Time (ms)
1
Maximum Turn-Off Time (ms)
20
Circuit Arrangement
1 Form B
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
55
Mounting
DIN Rail
Package Height
92.7(Max)
Package Width
6.2(Max)
Package Length
106.7(Max)
PCB changed
5
Pin Count
5
We don't have prices now, please check later.
Order Quantity

