Arrow Electronic Components Online
G3R350MT12J|GENESIC|simage
G3R350MT12J|GENESIC|originalImage
MOSFETs

G3R350MT12J

Trans MOSFET N-CH SiC 1.2KV 10A 8-Pin(7+Tab) TO-263

GeneSiC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Hex Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    18
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Drain-Source Resistance (mOhm)
    395@18V
  • Typical Gate Charge @ Vgs (nC)
    10@15V
  • Typical Input Capacitance @ Vds (pF)
    331@800V
  • Maximum Power Dissipation (mW)
    64000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    10
  • Typical Turn-On Delay Time (ns)
    9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    4.43
  • Package Width
    9.08
  • Package Length
    10.18
  • PCB changed
    7
  • Tab
    Tab
  • Supplier Package
    TO-263
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources