Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
9.6
Maximum Input Voltage (V)
30
Maximum Input Current (mA)
15
Maximum Output Voltage (V)
264
Maximum Output Current (A)
25
Output Type
AC
Minimum Load Current (mA)
200
I/O Isolation Voltage (V)
2500
Maximum Off-State Leakage Current (uA)
20000
Maximum Turn-On Time (ms)
9.33
Maximum Turn-Off Time (ms)
9.33
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
DIN Rail|Screw
Package Width
22.5(Max)
Package Length
100(Max)

