Arrow Electronic Components Online
G3PE215BDC1224|OMRON|simage
G3PE215BDC1224|OMRON|limage
Solid State Relays - SSRs

G3PE-215B DC12-24

Solid State Relay 7mA 30V DC-IN 15A 264V AC-OUT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    9.6
  • Maximum Input Voltage (V)
    30
  • Maximum Input Current (mA)
    7
  • Maximum Output Voltage (V)
    264
  • Maximum Output Current (A)
    15
  • Output Type
    AC
  • Minimum Load Current (mA)
    200
  • I/O Isolation Voltage (V)
    2500
  • Maximum Off-State Leakage Current (uA)
    20000
  • Maximum Turn-On Time (ms)
    9.33
  • Maximum Turn-Off Time (ms)
    9.33
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Width
    22.5(Max)
  • Package Length
    100(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources