Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
7
Maximum Output Voltage (V)
264
Maximum Output Current (A)
40
Output Device
Triac
Output Type
AC
I/O Isolation Voltage (V)
2500
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
27(Max)
Package Width
43(Max)
Package Length
58(Max)
PCB changed
4
Pin Count
4

