Switch Push Button
G3B25AB
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Tray
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Plunger
Switch Configuration
ON (ON)
Bushing Type
Unthreaded
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
80
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Color
White
Actuator Length (mm)
3.8
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
6
Seal Location
N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A
Seal Description
Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
Base Material
Polyphenylene Sulfide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
0.6
Product Length (mm)
11
Product Depth (mm)
7.6
Product Height (mm)
12.8

