Arrow Electronic Components Online
G3130632900|GOOGLE|simage
G3130632900|GOOGLE|originalImage

G313-06329-00

Accelerator 3.3V 120-Pin LGA Module

Google LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    10
  • Package Length
    15
  • PCB changed
    120
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    120
Order Quantity

Documentation and Resources

Datasheets
Design resources