Arrow Electronic Components Online
G30H100CTFW|DIODEZTX|simage
G30H100CTFW|DIODEZTX|limage
Rectifiers

G30H100CTFW

Trench Schottky Rectifier Automotive AEC-Q101

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    15.95(Max)
  • Package Width
    4.87(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    ITO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources