Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
230
Line Current (A)
0.32
Power Rating (W)
57
Typical Speed (r/min)
1800
Bearings
Ball
Size (Metric) (mm)
184 X 178 X 107.5
Mounting
Flange Mount
Protection
IP20|Thermal Overload Protector
Maximum Operating Temperature (°C)
45
Product Weight (g)
1200
Product Length (Metric) (mm)
184
Product Depth (Metric) (mm)
178
Product Height (Metric) (mm)
107.5