Arrow Electronic Components Online
G2S085AA1915|EBMPAPST|simage
G2S085AA1915|EBMPAPST|limage
Blowers and Fans

G2S085-AA19-15

AC Blower Centrifugal Ball Bearing 115V 26.5CFM 38dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    22
  • Maximum Airflow (CFM)
    26.5
  • Noise Level (dB)
    38
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    40
  • Product Length (Metric) (mm)
    117.5
  • Product Depth (Metric) (mm)
    76
  • Product Height (Metric) (mm)
    116.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources