Arrow Electronic Components Online
G2RVSL500AC230|OMRON|simage
G2RVSL500AC230|OMRON|limage
Power Relays

G2RV-SL500 AC230

Power Relay 230VAC 6A SPDT(106.7x6.2x97.4)mm DIN Rail

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • AC Coil Voltage (V)
    230
  • Coil Current (mA)
    7.9
  • Maximum Pick-Up Voltage
    184VAC
  • Minimum Dropout Voltage
    23VAC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    6
  • Operate Time (ms)
    20
  • Release Time (ms)
    40
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    DIN Rail
  • Termination Style
    Push In
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Package Type
    SIP
  • Product Weight (g)
    35
  • Product Length (mm)
    106.7
  • Product Depth (mm)
    6.2
  • Product Height (mm)
    97.4

Documentation and Resources

Datasheets
Design resources