Arrow Electronic Components Online
G2R2AC24|OMRON|simage
G2R2AC24|OMRON|limage
Power Relays

G2R2AC24

Power Relay 24VAC 5A DPDT(29mm 13mm 25.5mm) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    24
  • Coil Current (mA)
    37.5
  • Coil Resistance (Ohm)
    260
  • Maximum Pick-Up Voltage
    19.2VAC
  • Minimum Dropout Voltage
    7.2VAC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    17
  • Product Length (mm)
    29
  • Product Depth (mm)
    13
  • Product Height (mm)
    25.5

Documentation and Resources

Datasheets
Design resources