Arrow Electronic Components Online
G2R2A4DC24|OMRON|simage
G2R2A4DC24|OMRON|limage
Power Relays

G2R2A4DC24

Power Relay 24VDC 4A DPST-NO(29x13.5x25.5)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    21.8
  • Coil Resistance (Ohm)
    1.1K
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    3.6VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    4
  • Operate Time (ms)
    15
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    20000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    17
  • Product Length (mm)
    29
  • Product Depth (mm)
    13.5
  • Product Height (mm)
    25.5
Order Quantity

Documentation and Resources

Datasheets
Design resources