Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
240
Coil Current (mA)
3.8
Coil Resistance (Ohm)
30K
Maximum Pick-Up Voltage
192VAC
Minimum Dropout Voltage
72VAC
Maximum AC Switching Voltage (V)
380
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
10
Operate Time (ms)
15
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
17
Product Length (mm)
29
Product Depth (mm)
13.5
Product Height (mm)
25.5

