Arrow Electronic Components Online
G2R2SDC5S|OMRON|simage
G2R2SDC5S|OMRON|limage
Power Relays

G2R-2-S DC5(S)

Power Relay 5VDC 5A DPDT(31.5x13x34)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    106
  • Coil Resistance (Ohm)
    47
  • Maximum Pick-Up Voltage
    3.5VDC
  • Minimum Dropout Voltage
    0.75VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Maximum Switching Power
    150W|1.25kVA
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    Dust Cover
  • Product Weight (g)
    17
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    13
  • Product Height (mm)
    34

Documentation and Resources

Datasheets
Design resources