Arrow Electronic Components Online
G2R1ATDC12|OMRON|simage
G2R1ATDC12|OMRON|limage
Power Relays

G2R-1A-T DC12

Power Relay 12VDC 10A SPST-NO(45x14x38)mm Bracket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    43.6
  • Coil Resistance (Ohm)
    275
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.8VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Bracket Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    Dust Cover
  • Product Weight (g)
    20
  • Product Length (mm)
    45
  • Product Depth (mm)
    14
  • Product Height (mm)
    38
Order Quantity

Documentation and Resources

Datasheets
Design resources