Arrow Electronic Components Online
G2R1TAC220|OMRON|simage
G2R1TAC220|OMRON|limage
Power Relays

G2R-1-T AC220

Power Relay 220VAC 10A SPDT(45x14x38)mm Bracket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • AC Coil Voltage (V)
    220
  • Coil Current (mA)
    4.1
  • Coil Resistance (Ohm)
    25K
  • Maximum Pick-Up Voltage
    176VAC
  • Minimum Dropout Voltage
    66VAC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    300W|2.5kVA
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Bracket Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    Dust Cover
  • Product Weight (g)
    20
  • Product Length (mm)
    45
  • Product Depth (mm)
    14
  • Product Height (mm)
    38

Documentation and Resources

Datasheets
Design resources