Arrow Electronic Components Online
G2R1SNIAC230S|OMRON|simage
G2R1SNIAC230S|OMRON|limage
Power Relays

G2R-1-SNI AC230(S)

Power Relay 230VAC 10A SPDT(29x13x35.5)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • AC Coil Voltage (V)
    230
  • Coil Current (mA)
    3.8
  • Coil Resistance (Ohm)
    27.172K
  • Maximum Pick-Up Voltage
    184VAC
  • Minimum Dropout Voltage
    69VAC
  • Maximum AC Switching Voltage (V)
    440
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    15
  • Release Time (ms)
    10
  • LED Indicator
    Yes
  • Push to Test Button
    Yes
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Plug-In
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    20
  • Product Length (mm)
    29
  • Product Depth (mm)
    13
  • Product Height (mm)
    35.5
Order Quantity

Documentation and Resources

Datasheets
Design resources